Parametric Equivalent




RNU1E470MDN1KX | |
|---|---|
DigiKey Part Number | 493-14267-1-ND - Cut Tape (CT) 493-14267-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1E470MDN1KX |
Description | CAP ALUM POLY 47UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E470MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.11200 | $101.12 |
| 50 | $7.86300 | $393.15 |
| 100 | $7.15190 | $715.19 |
| 500 | $5.92934 | $2,964.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.54442 | $5,544.42 |
| 2,000 | $5.22468 | $10,449.36 |
| 3,000 | $5.06340 | $15,190.20 |
| 5,000 | $4.88367 | $24,418.35 |
| 7,000 | $4.77804 | $33,446.28 |
| 10,000 | $4.67602 | $46,760.20 |


