



RNU1C331MDN1KX | |
---|---|
DigiKey Part Number | 493-14263-1-ND - Cut Tape (CT) 493-14263-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1C331MDN1KX |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1C331MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.03500 | $60.35 |
50 | $4.60480 | $230.24 |
100 | $4.15230 | $415.23 |
500 | $3.37324 | $1,686.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.02699 | $3,026.99 |
2,000 | $2.82812 | $5,656.24 |
3,000 | $2.72778 | $8,183.34 |
5,000 | $2.61594 | $13,079.70 |
7,000 | $2.55020 | $17,851.40 |
10,000 | $2.48670 | $24,867.00 |
12,000 | $2.45653 | $29,478.36 |
24,000 | $2.35437 | $56,504.88 |
25,000 | $2.35230 | $58,807.50 |