



RNS1E470MDN1PH | |
---|---|
DigiKey Part Number | 493-14244-1-ND - Cut Tape (CT) 493-14244-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1E470MDN1PH |
Description | CAP ALUM POLY 47UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1E470MDN1PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.87000 | $30.87 |
10 | $20.88900 | $208.89 |
50 | $16.75200 | $837.60 |
100 | $15.44980 | $1,544.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.49110 | $4,745.55 |
1,000 | $8.94326 | $8,943.26 |
1,500 | $8.66687 | $13,000.30 |
2,500 | $8.35896 | $20,897.40 |
3,500 | $8.17797 | $28,622.90 |
5,000 | $8.00321 | $40,016.05 |
6,000 | $7.94366 | $47,661.96 |