



RNS1D470MDN1KX | |
---|---|
DigiKey Part Number | 493-14238-1-ND - Cut Tape (CT) 493-14238-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1D470MDN1KX |
Description | CAP ALUM POLY 47UF 20% 20V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1D470MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.65900 | $66.59 |
50 | $5.09900 | $254.95 |
100 | $4.60720 | $460.72 |
500 | $3.75834 | $1,879.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.49107 | $3,491.07 |
2,000 | $3.26892 | $6,537.84 |
3,000 | $3.15686 | $9,470.58 |
5,000 | $3.03194 | $15,159.70 |
7,000 | $2.95854 | $20,709.78 |
10,000 | $2.88765 | $28,876.50 |
12,000 | $2.85395 | $34,247.40 |
24,000 | $2.76729 | $66,414.96 |