



RNL1C102MDS1PX | |
---|---|
DigiKey Part Number | 493-16386-1-ND - Cut Tape (CT) 493-16386-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNL1C102MDS1PX |
Description | CAP ALUM POLY 1000UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNL1C102MDS1PX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $11.43800 | $114.38 |
50 | $8.95500 | $447.75 |
100 | $8.16990 | $816.99 |
500 | $6.81924 | $3,409.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.39415 | $6,394.15 |
2,000 | $6.04104 | $12,082.08 |
3,000 | $5.86296 | $17,588.88 |
5,000 | $5.66446 | $28,322.30 |
7,000 | $5.54788 | $38,835.16 |
10,000 | $5.47124 | $54,712.40 |