RNL1C122MDS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RNL1C122MDS1
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNL1C102MDS1

DigiKey Part Number
493-16384-ND
Manufacturer
Manufacturer Product Number
RNL1C102MDS1
Description
CAP ALUM POLY 1000UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNL1C102MDS1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
7.5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.39000$18.39
10$12.11900$121.19
50$9.50500$475.25
100$8.67980$867.98
500$7.26214$3,631.07
1,000$6.81595$6,815.95
2,500$6.33988$15,849.70
5,000$6.05006$30,250.30
Manufacturers Standard Package