



RNE1A221MDS1PX | |
|---|---|
DigiKey Part Number | 493-3812-1-ND - Cut Tape (CT) 493-3812-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE1A221MDS1PX |
Description | CAP ALUM POLY 220UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1A221MDS1PX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.95800 | $49.58 |
| 50 | $3.75400 | $187.70 |
| 100 | $3.37000 | $337.00 |
| 500 | $2.71062 | $1,355.31 |
| 1,000 | $2.50254 | $2,502.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.32961 | $4,659.22 |
| 4,000 | $2.18597 | $8,743.88 |
| 6,000 | $2.11349 | $12,680.94 |
| 10,000 | $2.03271 | $20,327.10 |
| 14,000 | $1.98524 | $27,793.36 |
| 20,000 | $1.93939 | $38,787.80 |


