Similar
Similar
Similar




RL81C271MDN1KX | |
|---|---|
DigiKey Part Number | 493-4027-1-ND - Cut Tape (CT) 493-4027-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL81C271MDN1KX |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81C271MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 270 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1C271MDO1 | Nichicon | 1,527 | 493-3018-ND | $9.04000 | Similar |
| PLV1C271MDL1TD | Nichicon | 0 | 493-3858-3-ND | $0.00000 | Similar |
| APSC160ELL271MHB5S | Chemi-Con | 992 | 565-3232-ND | $19.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.75800 | $67.58 |
| 50 | $5.17300 | $258.65 |
| 100 | $4.67230 | $467.23 |
| 500 | $3.80754 | $1,903.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.53533 | $3,535.33 |
| 2,000 | $3.30903 | $6,618.06 |
| 3,000 | $3.19487 | $9,584.61 |
| 5,000 | $3.06766 | $15,338.30 |
| 7,000 | $2.99286 | $20,950.02 |
| 10,000 | $2.92064 | $29,206.40 |









