



RL80E821MDNASQKX | |
|---|---|
DigiKey Part Number | 493-4011-1-ND - Cut Tape (CT) 493-4011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80E821MDNASQKX |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80E821MDNASQKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.22400 | $62.24 |
| 50 | $4.74700 | $237.35 |
| 100 | $4.28090 | $428.09 |
| 500 | $3.47638 | $1,738.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.22299 | $3,222.99 |
| 2,000 | $3.01240 | $6,024.80 |
| 3,000 | $2.90614 | $8,718.42 |
| 5,000 | $2.78766 | $13,938.30 |
| 7,000 | $2.71805 | $19,026.35 |
| 10,000 | $2.65082 | $26,508.20 |





