1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RL80E102MDN1KX

DigiKey Part Number
493-4012-1-ND - Cut Tape (CT)
493-4012-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL80E102MDN1KX
Description
CAP ALUM POLY 1000UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL80E102MDN1KX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
1000 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
6mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR50E102MDN1Nichicon1,380493-3690-ND$9.37000Similar
APSC2R5ELL102MH08SChemi-Con1,960565-APSC2R5ELL102MH08S-ND$16.77000Similar
In-Stock: 526
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.78000$9.78
10$6.24000$62.40
50$4.76180$238.09
100$4.29330$429.33
500$3.48724$1,743.62
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$3.23319$3,233.19
2,000$3.02206$6,044.12
3,000$2.91554$8,746.62
5,000$2.79681$13,984.05
7,000$2.72701$19,089.07
10,000$2.65961$26,596.10
Manufacturers Standard Package