



RL80E102MDN1KX | |
---|---|
DigiKey Part Number | 493-4012-1-ND - Cut Tape (CT) 493-4012-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80E102MDN1KX |
Description | CAP ALUM POLY 1000UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80E102MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.00200 | $60.02 |
50 | $4.58180 | $229.09 |
100 | $4.13100 | $413.10 |
500 | $3.35502 | $1,677.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.11057 | $3,110.57 |
2,000 | $2.90744 | $5,814.88 |
3,000 | $2.80496 | $8,414.88 |
5,000 | $2.69073 | $13,453.65 |
7,000 | $2.62359 | $18,365.13 |
10,000 | $2.55875 | $25,587.50 |
12,000 | $2.52791 | $30,334.92 |
24,000 | $2.42656 | $58,237.44 |