330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RHA0J331MCN1GS

DigiKey Part Number
493-3768-2-ND - Tape & Reel (TR)
493-3768-1-ND - Cut Tape (CT)
493-3768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHA0J331MCN1GS
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RHA0J331MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.264" (6.70mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
9mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCK0J331MCO1GSNichicon1,954493-3996-1-ND$13.65000Direct
PCJ0J331MCL1GSNichicon5,422493-14048-1-ND$16.61000Similar
PCJ0J331MCL4GSNichicon10,891493-14049-1-ND$12.33000Similar
In-Stock: 15,984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.78000$9.78
10$6.23200$62.32
50$4.75540$237.77
100$4.28750$428.75
500$3.48180$1,740.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.22809$3,228.09
2,000$3.01721$6,034.42
3,000$2.91082$8,732.46
5,000$2.79222$13,961.10
7,000$2.72253$19,057.71
10,000$2.65521$26,552.10
Manufacturers Standard Package