PLV1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLV1 Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLV1J270MDL1

DigiKey Part Number
493-14184-ND
Manufacturer
Manufacturer Product Number
PLV1J270MDL1
Description
CAP ALUM POLY 27UF 20% 63V TH
Customer Reference
Detailed Description
27 µF 63 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLV1J270MDL1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.77000$20.77
10$13.81900$138.19
50$10.92060$546.03
200$9.24600$1,849.20
600$8.29462$4,976.77
1,000$7.93897$7,938.97
2,600$7.39132$19,217.43
5,000$7.08980$35,449.00
Manufacturers Standard Package