560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

PLS0J561MCO8

DigiKey Part Number
493-16567-ND
Manufacturer
Manufacturer Product Number
PLS0J561MCO8
Description
CAP ALUM POLY 560UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS0J561MCO8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
560 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS80J561MDNASQNichicon3,202493-16594-ND$5.04000Parametric Equivalent
UPE0J561MCG6308Chinsan (Elite)1,4984191-UPE0J561MCG6308-ND$5.52000Parametric Equivalent
In-Stock: 2,474
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.48000$13.48
10$8.72300$87.23
50$6.74500$337.25
100$6.11930$611.93
500$5.04142$2,520.71
1,000$4.70212$4,702.12
3,000$4.27808$12,834.24
6,000$4.06811$24,408.66
Manufacturers Standard Package