



PLS0G561MCO6TD | |
---|---|
DigiKey Part Number | 493-14156-1-ND - Cut Tape (CT) 493-14156-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS0G561MCO6TD |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0G561MCO6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.37129 | $4,371.29 |