PLS0E821MCO6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $2.48747
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5
Unit Price: $11.76000
Datasheet
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

PLS0E821MCO6

DigiKey Part Number
PLS0E821MCO6-ND
Manufacturer
Manufacturer Product Number
PLS0E821MCO6
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS0E821MCO6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.2 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$4.47566$8,951.32
Manufacturers Standard Package