PLS0E331MCO8TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $2.60880
Datasheet
PLS0xxx1MCO8TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLS0xxx1MCO8TD
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLS0E331MCO8TD

DigiKey Part Number
493-14148-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLS0E331MCO8TD
Description
CAP ALUM POLY 330UF 20% 2.5V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$3.75961$7,519.22
Manufacturers Standard Package