330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

PLS0E331MCO8

DigiKey Part Number
493-16563-ND
Manufacturer
Manufacturer Product Number
PLS0E331MCO8
Description
CAP ALUM POLY 330UF 20% 2.5V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS0E331MCO8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.17000$12.17
10$7.86800$78.68
50$6.06920$303.46
100$5.49940$549.94
500$4.51820$2,259.10
1,000$4.20933$4,209.33
3,000$3.82313$11,469.39
6,000$3.63194$21,791.64
Manufacturers Standard Package