



PLS0E152MDO1 | |
|---|---|
DigiKey Part Number | 493-16562-ND |
Manufacturer | |
Manufacturer Product Number | PLS0E152MDO1 |
Description | CAP ALUM POLY 1500UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0E152MDO1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $13.75500 | $137.55 |
| 50 | $10.83260 | $541.63 |
| 100 | $9.90860 | $990.86 |
| 500 | $8.31982 | $4,159.91 |
| 1,000 | $7.81996 | $7,819.96 |
| 3,000 | $7.19546 | $21,586.38 |
| 5,000 | $6.96213 | $34,810.65 |

