PLG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLG SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLG1C471MDO1TD

DigiKey Part Number
493-14145-1-ND - Cut Tape (CT)
493-14145-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLG1C471MDO1TD
Description
CAP ALUM POLY 470UF 20% 16V TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLG1C471MDO1TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
11mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.95000$17.95
10$11.82900$118.29
50$9.26760$463.38
100$8.45920$845.92
500$7.06998$3,534.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$6.63252$6,632.52
2,000$6.26925$12,538.50
3,000$6.08600$18,258.00
5,000$5.88185$29,409.25
7,000$5.76185$40,332.95
10,000$5.69763$56,976.30
Manufacturers Standard Package