



PLG0E182MCO1TD | |
---|---|
DigiKey Part Number | 493-14131-1-ND - Cut Tape (CT) 493-14131-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG0E182MCO1TD |
Description | CAP ALUM POLY 1800UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0E182MCO1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.59000 | $16.59 |
10 | $10.91200 | $109.12 |
50 | $8.54280 | $427.14 |
100 | $7.79390 | $779.39 |
500 | $6.50606 | $3,253.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.10061 | $6,100.61 |