LF Series 6.3x10.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LF Series 6.3x10.5mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PLF0G391MDL4TD

DigiKey Part Number
493-14093-1-ND - Cut Tape (CT)
493-14093-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF0G391MDL4TD
Description
CAP ALUM POLY 390UF 20% 4V TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 µF 4 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0G391MDL4TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.23000$7.23
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.55182$5,103.64
Manufacturers Standard Package