



PLF0E821MCO6TD | |
---|---|
DigiKey Part Number | 493-14086-1-ND - Cut Tape (CT) 493-14086-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0E821MCO6TD |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0E821MCO6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.54600 | $75.46 |
50 | $5.82320 | $291.16 |
100 | $5.27640 | $527.64 |
500 | $4.33706 | $2,168.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.04113 | $4,041.13 |
2,000 | $3.79521 | $7,590.42 |
3,000 | $3.67117 | $11,013.51 |
5,000 | $3.53293 | $17,664.65 |
7,000 | $3.45170 | $24,161.90 |
10,000 | $3.37324 | $33,732.40 |
25,000 | $3.24437 | $81,109.25 |