390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF0E391MDL4TD

DigiKey Part Number
493-14082-1-ND - Cut Tape (CT)
493-14082-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF0E391MDL4TD
Description
CAP ALUM POLY 390UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0E391MDL4TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.13000$9.13
10$5.80400$58.04
50$4.41820$220.91
100$3.97920$397.92
500$3.22200$1,611.00
1,000$2.98334$2,983.34
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.78504$5,570.08
4,000$2.62025$10,481.00
6,000$2.53714$15,222.84
10,000$2.44450$24,445.00
14,000$2.39007$33,460.98
20,000$2.33750$46,750.00
Manufacturers Standard Package