390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

PLF0E391MDL4

DigiKey Part Number
493-16555-ND
Manufacturer
Manufacturer Product Number
PLF0E391MDL4
Description
CAP ALUM POLY 390UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0E391MDL4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$2.58643$7,759.29
Manufacturers Standard Package