
PCW0E391MCO1GS | |
---|---|
DigiKey Part Number | PCW0E391MCO1GTR-ND - Tape & Reel (TR) 493-PCW0E391MCO1GSCT-ND - Cut Tape (CT) 493-PCW0E391MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCW0E391MCO1GS |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 94.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.63300 | $56.33 |
50 | $4.28440 | $214.22 |
100 | $3.85920 | $385.92 |
500 | $3.12610 | $1,563.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.89495 | $2,894.95 |
2,000 | $2.70286 | $5,405.72 |
3,000 | $2.60595 | $7,817.85 |
5,000 | $2.49790 | $12,489.50 |
7,000 | $2.43441 | $17,040.87 |
10,000 | $2.37308 | $23,730.80 |
12,000 | $2.34391 | $28,126.92 |
24,000 | $2.24524 | $53,885.76 |
25,000 | $2.23997 | $55,999.25 |