PCV Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCV Series 10mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCV1K150MCL1GS

DigiKey Part Number
493-4568-2-ND - Tape & Reel (TR)
493-4568-1-ND - Cut Tape (CT)
493-4568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1K150MCL1GS
Description
CAP ALUM POLY 15UF 20% 80V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 39mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1K150MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
39mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.00000$34.00
10$23.14800$231.48
50$18.64540$932.27
100$17.22550$1,722.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.78598$7,392.99
1,000$14.01877$14,018.77
1,500$13.63186$20,447.79
2,500$13.20077$33,001.93
3,500$13.02112$45,573.92
Manufacturers Standard Package