



PCV1H470MCL1GS | |
---|---|
DigiKey Part Number | 493-4395-2-ND - Tape & Reel (TR) 493-4395-1-ND - Cut Tape (CT) 493-4395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.03000 | $26.03 |
10 | $17.48900 | $174.89 |
50 | $13.92580 | $696.29 |
100 | $12.80260 | $1,280.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.87136 | $5,435.68 |
1,000 | $10.26391 | $10,263.91 |
1,500 | $9.95748 | $14,936.22 |
2,500 | $9.61607 | $24,040.18 |
3,500 | $9.41537 | $32,953.79 |
5,000 | $9.24867 | $46,243.35 |