



PCV1E820MCL2GS | |
|---|---|
DigiKey Part Number | 493-4539-2-ND - Tape & Reel (TR) 493-4539-1-ND - Cut Tape (CT) 493-4539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1E820MCL2GS |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 47mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1E820MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 47mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $14.05100 | $140.51 |
| 50 | $11.07440 | $553.72 |
| 100 | $10.13300 | $1,013.30 |
| 500 | $8.51616 | $4,258.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.00717 | $8,007.17 |
| 2,000 | $7.58458 | $15,169.16 |
| 3,000 | $7.37145 | $22,114.35 |
| 5,000 | $7.13394 | $35,669.70 |
| 7,000 | $6.99441 | $48,960.87 |
| 10,000 | $6.85968 | $68,596.80 |


