PCV Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCV1D331MCL2GS

DigiKey Part Number
493-4536-2-ND - Tape & Reel (TR)
493-4536-1-ND - Cut Tape (CT)
493-4536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1D331MCL2GS
Description
CAP ALUM POLY 330UF 20% 20V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1D331MCL2GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
In-Stock: 797
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.91000$33.91
10$23.10600$231.06
50$18.61100$930.55
100$17.19300$1,719.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.58044$7,290.22
1,000$13.82174$13,821.74
1,500$13.43916$20,158.74
2,500$13.01279$32,531.98
3,500$12.82410$44,884.35
Manufacturers Standard Package