



PCV1C681MCL2GS | |
---|---|
DigiKey Part Number | 493-4530-2-ND - Tape & Reel (TR) 493-4530-1-ND - Cut Tape (CT) 493-4530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C681MCL2GS |
Description | CAP ALUM POLY 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C681MCL2GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.00000 | $41.00 |
10 | $28.17000 | $281.70 |
50 | $22.87020 | $1,143.51 |
100 | $21.20070 | $2,120.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $18.66030 | $7,464.12 |
800 | $17.70303 | $14,162.42 |
1,200 | $17.22025 | $20,664.30 |
2,000 | $16.68232 | $33,364.64 |
2,800 | $16.51480 | $46,241.44 |