



PCS1C390MCL9GS | |
|---|---|
DigiKey Part Number | 493-3981-2-ND - Tape & Reel (TR) 493-3981-1-ND - Cut Tape (CT) 493-3981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1C390MCL9GS |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1C390MCL9GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 39 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1C390MCL4GB | Nichicon | 408 | 493-14015-1-ND | $12.66000 | Direct |
| PCJ1C390MCL1GS | Nichicon | 782 | 493-3052-1-ND | $13.89000 | Similar |
| PCS1C390MCL1GS | Nichicon | 4,223 | 493-3980-1-ND | $12.25000 | Similar |
| RPA1C390MCN1GS | Nichicon | 389 | 493-3849-1-ND | $9.29000 | Similar |
| RPS1C390MCN1GS | Nichicon | 2,052 | 493-3848-1-ND | $9.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.09000 | $80.90 |
| 50 | $6.23180 | $311.59 |
| 100 | $5.64570 | $564.57 |
| 500 | $4.63676 | $2,318.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.31892 | $4,318.92 |
| 2,000 | $4.05489 | $8,109.78 |
| 3,000 | $3.92166 | $11,764.98 |
| 5,000 | $3.77321 | $18,866.05 |
| 7,000 | $3.68596 | $25,801.72 |
| 10,000 | $3.60169 | $36,016.90 |

