Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




PCS0J221MCL9GS | |
|---|---|
DigiKey Part Number | 493-3971-2-ND - Tape & Reel (TR) 493-3971-1-ND - Cut Tape (CT) 493-3971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0J221MCL9GS |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS0J221MCL9GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.72300 | $87.23 |
| 50 | $6.74980 | $337.49 |
| 100 | $6.12830 | $612.83 |
| 500 | $5.05688 | $2,528.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.71955 | $4,719.55 |
| 2,000 | $4.43932 | $8,878.64 |
| 3,000 | $4.29795 | $12,893.85 |
| 5,000 | $4.14043 | $20,702.15 |
| 7,000 | $4.04784 | $28,334.88 |
| 10,000 | $3.95846 | $39,584.60 |
| 12,000 | $3.91594 | $46,991.28 |












