



PCR1C221MCL1GS | |
---|---|
DigiKey Part Number | 493-13733-2-ND - Tape & Reel (TR) 493-13733-1-ND - Cut Tape (CT) 493-13733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1C221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1C221MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
10 | $13.69800 | $136.98 |
50 | $10.79540 | $539.77 |
100 | $9.88090 | $988.09 |
500 | $8.30740 | $4,153.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.81225 | $7,812.25 |
2,000 | $7.40111 | $14,802.22 |
3,000 | $7.19373 | $21,581.19 |
5,000 | $6.96267 | $34,813.35 |
7,000 | $6.83628 | $47,853.96 |