
PCM1V680MCL4GS | |
|---|---|
DigiKey Part Number | PCM1V680MCL4GTR-ND - Tape & Reel (TR) 493-PCM1V680MCL4GSCT-ND - Cut Tape (CT) 493-PCM1V680MCL4GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1V680MCL4GS |
Description | CAP ALUM POLY 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.327" (8.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 31mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $13.49100 | $134.91 |
| 50 | $10.61060 | $530.53 |
| 100 | $9.70220 | $970.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $7.71770 | $6,945.93 |
| 1,800 | $7.29772 | $13,135.90 |
| 2,700 | $7.08593 | $19,132.01 |
| 4,500 | $6.84994 | $30,824.73 |
| 6,300 | $6.71125 | $42,280.88 |
| 9,000 | $6.57734 | $59,196.06 |

