
PCM1H121MCL1GS | |
|---|---|
DigiKey Part Number | PCM1H121MCL1GTR-ND - Tape & Reel (TR) 493-PCM1H121MCL1GSCT-ND - Cut Tape (CT) 493-PCM1H121MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1H121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $20.77600 | $207.76 |
| 50 | $16.63380 | $831.69 |
| 100 | $15.32820 | $1,532.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.08436 | $6,542.18 |
| 1,000 | $12.37854 | $12,378.54 |
| 1,500 | $12.02263 | $18,033.94 |
| 2,500 | $11.62596 | $29,064.90 |
| 3,500 | $11.39293 | $39,875.25 |
| 5,000 | $11.16784 | $55,839.20 |

