CK10 SERIES (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CK10 SERIES (8.00mm)
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCK0E122MCO1GS

DigiKey Part Number
493-3988-2-ND - Tape & Reel (TR)
493-3988-1-ND - Cut Tape (CT)
493-3988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCK0E122MCO1GS
Description
CAP ALUM POLY 1200UF 20% 2.5V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCK0E122MCO1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.23000$18.23
10$12.02900$120.29
50$9.43280$471.64
100$8.61420$861.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.20482$3,602.41
1,000$6.76135$6,761.35
1,500$6.53760$9,806.40
2,500$6.28818$15,720.45
3,500$6.14164$21,495.74
5,000$6.00011$30,000.55
6,000$5.93282$35,596.92
12,000$5.82288$69,874.56
Manufacturers Standard Package