



PCJ1A560MCL1GS | |
|---|---|
DigiKey Part Number | 493-14057-2-ND - Tape & Reel (TR) 493-14057-1-ND - Cut Tape (CT) 493-14057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A560MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $9.02700 | $90.27 |
| 50 | $6.98500 | $349.25 |
| 100 | $6.34120 | $634.12 |
| 500 | $5.23184 | $2,615.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.88258 | $4,882.58 |
| 2,000 | $4.59245 | $9,184.90 |
| 3,000 | $4.44610 | $13,338.30 |
| 5,000 | $4.28299 | $21,414.95 |
| 7,000 | $4.18715 | $29,310.05 |
| 10,000 | $4.09458 | $40,945.80 |

