



PCJ1A271MCL1GS | |
|---|---|
DigiKey Part Number | 493-3049-2-ND - Tape & Reel (TR) 493-3049-1-ND - Cut Tape (CT) 493-3049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A271MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.01700 | $110.17 |
| 50 | $8.59800 | $429.90 |
| 100 | $7.83340 | $783.34 |
| 500 | $6.51784 | $3,258.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.01608 | $6,016.08 |
| 2,000 | $5.67584 | $11,351.68 |
| 3,000 | $5.50421 | $16,512.63 |
| 5,000 | $5.31293 | $26,564.65 |
| 7,000 | $5.20055 | $36,403.85 |
| 10,000 | $5.09202 | $50,920.20 |

