



PCJ0J821MCL6GS | |
|---|---|
DigiKey Part Number | 493-14051-2-ND - Tape & Reel (TR) 493-14051-1-ND - Cut Tape (CT) 493-14051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J821MCL6GS |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J821MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.77 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $11.77300 | $117.73 |
| 50 | $9.21140 | $460.57 |
| 100 | $8.40320 | $840.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.01064 | $3,505.32 |
| 1,000 | $6.57251 | $6,572.51 |
| 1,500 | $6.35149 | $9,527.24 |
| 2,500 | $6.10509 | $15,262.72 |
| 3,500 | $5.96031 | $20,861.08 |
| 5,000 | $5.82044 | $29,102.20 |

