



PCJ0G102MCL1GS | |
---|---|
DigiKey Part Number | 493-3033-2-ND - Tape & Reel (TR) 493-3033-1-ND - Cut Tape (CT) 493-3033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G102MCL1GS |
Description | CAP ALUM POLY 1000UF 20% 4V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G102MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $11.33100 | $113.31 |
50 | $8.86300 | $443.15 |
100 | $8.08370 | $808.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.74484 | $3,372.42 |
1,000 | $6.32329 | $6,323.29 |
1,500 | $6.11057 | $9,165.85 |
2,500 | $5.87356 | $14,683.90 |
3,500 | $5.73423 | $20,069.81 |
5,000 | $5.59972 | $27,998.60 |
6,000 | $5.53577 | $33,214.62 |
12,000 | $5.40353 | $64,842.36 |