PCG0G681MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: $13.50000
Datasheet

Similar


Nichicon
In Stock: 654
Unit Price: $17.53000
Datasheet

Similar


Nichicon
In Stock: 2,597
Unit Price: $10.13000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Chemi-Con
In Stock: 281
Unit Price: $17.86000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $19.92000
Datasheet
PCG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCG SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCG0G681MCL1GS

DigiKey Part Number
493-3078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCG0G681MCL1GS
Description
CAP ALUM POLY 680UF 20% 4V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCG0G681MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
21mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.77812$5,778.12
Manufacturers Standard Package