



PCF1A560MCL1GS | |
|---|---|
DigiKey Part Number | 493-2991-2-ND - Tape & Reel (TR) 493-2991-1-ND - Cut Tape (CT) 493-2991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A560MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1A560MCL1GS | Nichicon | 1,782 | 493-14057-1-ND | $13.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.07400 | $80.74 |
| 50 | $6.22540 | $311.27 |
| 100 | $5.63990 | $563.99 |
| 500 | $4.63150 | $2,315.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.31399 | $4,313.99 |
| 2,000 | $4.05016 | $8,100.32 |
| 3,000 | $3.91705 | $11,751.15 |
| 5,000 | $3.76872 | $18,843.60 |
| 7,000 | $3.68156 | $25,770.92 |
| 10,000 | $3.59736 | $35,973.60 |

