



PCF1A471MCL9GS | |
|---|---|
DigiKey Part Number | 493-14004-2-ND - Tape & Reel (TR) 493-14004-1-ND - Cut Tape (CT) 493-14004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A471MCL9GS |
Description | CAP ALUM POLY 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A471MCL9GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $11.54300 | $115.43 |
| 50 | $9.03880 | $451.94 |
| 100 | $8.24700 | $824.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.04130 | $2,816.52 |
| 800 | $6.58665 | $5,269.32 |
| 1,200 | $6.35714 | $7,628.57 |
| 2,000 | $6.10138 | $12,202.76 |
| 2,800 | $5.95110 | $16,663.08 |
| 4,000 | $5.80588 | $23,223.52 |
| 4,800 | $5.73689 | $27,537.07 |
| 9,600 | $5.53071 | $53,094.82 |

