PCF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCF SERIES
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCF0E152MCL9GS

DigiKey Part Number
493-13976-2-ND - Tape & Reel (TR)
493-13976-1-ND - Cut Tape (CT)
493-13976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF0E152MCL9GS
Description
CAP ALUM POLY 1500UF 20% 2.5V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF0E152MCL9GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
5.44 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.95000$17.95
10$11.82100$118.21
50$9.26420$463.21
100$8.45670$845.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.22645$2,890.58
800$6.76228$5,409.82
1,200$6.52804$7,833.65
2,000$6.26702$12,534.04
2,800$6.11364$17,118.19
4,000$5.96548$23,861.92
4,800$5.89504$28,296.19
9,600$5.69544$54,676.22
Manufacturers Standard Package