LQS2V181MELA25 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $37.85000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $25.76815
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $22.79250
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $22.90745
Datasheet

Upgrade


Chemi-Con
In Stock: 198
Unit Price: $59.12000
Datasheet

Upgrade


Chemi-Con
In Stock: 541
Unit Price: $44.42000
Datasheet
QS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2V181MELA25

DigiKey Part Number
493-7745-ND
Manufacturer
Manufacturer Product Number
LQS2V181MELA25
Description
CAP ALUM 180UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2V181MELA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.287 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.59000$38.59
10$26.45600$264.56
50$21.42900$1,071.45
250$18.15124$4,537.81
500$17.12060$8,560.30
1,000$16.26443$16,264.43
2,500$15.35178$38,379.45
5,000$15.31838$76,591.90
Manufacturers Standard Package