



LQS2G271MELA40 | |
|---|---|
DigiKey Part Number | 493-7706-ND |
Manufacturer | |
Manufacturer Product Number | LQS2G271MELA40 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2G271MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.573 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.04000 | $58.04 |
| 10 | $40.65500 | $406.55 |
| 50 | $33.45500 | $1,672.75 |
| 250 | $28.76504 | $7,191.26 |
| 500 | $27.29078 | $13,645.39 |
| 1,000 | $26.06668 | $26,066.68 |
| 2,500 | $24.76171 | $61,904.28 |

