QS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2G221MELB25

DigiKey Part Number
493-7711-ND
Manufacturer
Manufacturer Product Number
LQS2G221MELB25
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2G221MELB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.32000$62.32
10$43.92100$439.21
50$36.30740$1,815.37
200$31.91860$6,383.72
600$29.43055$17,658.33
1,000$28.50120$28,501.20
2,600$28.12498$73,124.95
Manufacturers Standard Package