LNX2G123MSEJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $791.92800
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $791.92800
Datasheet
12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNX2G123MSEJ

DigiKey Part Number
493-9145-ND
Manufacturer
Manufacturer Product Number
LNX2G123MSEJ
Description
CAP ALUM 12000UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
31.9 A @ 120 Hz
Ripple Current @ High Frequency
44.66 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
7.598" (193.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,153.23000$1,153.23
10$953.06100$9,530.61
50$878.31280$43,915.64
Manufacturers Standard Package