LNUN7102MSEF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $320.67600
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $320.67600
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $320.67600
Datasheet
LNUN7102MSEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LNUN7102MSEF
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNUN7102MSEF

DigiKey Part Number
493-6766-ND
Manufacturer
Manufacturer Product Number
LNUN7102MSEF
Description
CAP ALUM 1000UF 20% 525V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 525 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
525 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.4 A @ 120 Hz
Ripple Current @ High Frequency
7.56 A @ 10 kHz
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
3.858" (98.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$501.49000$501.49
25$371.64520$9,291.13
50$355.57460$17,778.73
100$351.26520$35,126.52
Manufacturers Standard Package